2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-2K21

DigiKey Part Number
13-MFR-25FRF52-2K21TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-2K21CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-2K21
Description
RES 2.21K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-2K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-2K21YAGEO10.0212.21KXBK-ND0,08000 €Parametric Equivalent
MRS25000C2211FRP00Vishay Beyschlag/Draloric/BC Components8.888PPC2.21KZCT-ND0,21000 €Upgrade
SFR2500002211FR500Vishay Beyschlag/Draloric/BC Components9.78656-SFR2500002211FR500CT-ND0,12000 €Upgrade
YR1B2K21CCTE Connectivity Passive Product1.2311712-YR1B2K21CCCT-ND0,72000 €Upgrade
MF1/4DC2211FKOA Speer Electronics, Inc.1322019-MF1/4DC2211F-ND0,14000 €Parametric Equivalent
In-Stock: 5.953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
250,02840 €0,71 €
500,02480 €1,24 €
1000,02180 €2,18 €
2500,01844 €4,61 €
5000,01638 €8,19 €
1.0000,01461 €14,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01123 €56,15 €
10.0000,01022 €102,20 €
15.0000,00969 €145,35 €
25.0000,00910 €227,50 €
35.0000,00875 €306,25 €
50.0000,00841 €420,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €