
MFR-25FRF52-27R4 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-27R4TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-27R4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-27R4 |
Description | RES 27.4 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-27R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02170 € | 2,17 € |
| 250 | 0,01836 € | 4,59 € |
| 500 | 0,01632 € | 8,16 € |
| 1.000 | 0,01455 € | 14,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01141 € | 57,05 € |
| 10.000 | 0,01038 € | 103,80 € |
| 15.000 | 0,00985 € | 147,75 € |
| 25.000 | 0,00925 € | 231,25 € |
| 35.000 | 0,00890 € | 311,50 € |
| 50.000 | 0,00855 € | 427,50 € |
| 60.000 | 0,00838 € | 502,80 € |
| 120.000 | 0,00780 € | 936,00 € |
| 125.000 | 0,00777 € | 971,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

