
MFR-25FRF52-1M21 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-1M21TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-1M21CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-1M21 |
Description | RES 1.21M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-1M21 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03680 € | 3,68 € |
| 250 | 0,03136 € | 7,84 € |
| 500 | 0,02798 € | 13,99 € |
| 1.000 | 0,02507 € | 25,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01951 € | 97,55 € |
| 10.000 | 0,01784 € | 178,40 € |
| 15.000 | 0,01699 € | 254,85 € |
| 25.000 | 0,01602 € | 400,50 € |
| 35.000 | 0,01545 € | 540,75 € |
| 50.000 | 0,01489 € | 744,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

