2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRE52-2K15

DigiKey Part Number
13-MFR-25FRE52-2K15TR-ND - Tape & Reel (TR)
13-MFR-25FRE52-2K15CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRE52-2K15
Description
RES 2.15K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02840 €0,71 €
500,02520 €1,26 €
1000,02200 €2,20 €
2500,01868 €4,67 €
5000,01660 €8,30 €
1.0000,01479 €14,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01137 €56,85 €
10.0000,01034 €103,40 €
15.0000,00982 €147,30 €
25.0000,00922 €230,50 €
35.0000,00886 €310,10 €
50.0000,00852 €426,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €