
MFR-25FBF52-6K49 | |
|---|---|
DigiKey Part Number | 6.49KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-6K49 |
Description | RES 6.49K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-6K49 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-6K49 | YAGEO | 10.122 | 13-MFR-25FRF52-6K49CT-ND | 0,08000 € | Parametric Equivalent |
| SFR2500006491FR500 | Vishay Beyschlag/Draloric/BC Components | 3.500 | PPC6.49KYCT-ND | 0,12000 € | Upgrade |
| YR1B6K49CC | TE Connectivity Passive Product | 1.667 | 1712-YR1B6K49CCCT-ND | 0,72000 € | Upgrade |
| MF1/4DCT52R6491F | KOA Speer Electronics, Inc. | 4.016 | 2019-MF1/4DCT52R6491FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02130 € | 2,13 € |
| 250 | 0,01808 € | 4,52 € |
| 500 | 0,01606 € | 8,03 € |
| 1.000 | 0,01432 € | 14,32 € |
| 5.000 | 0,01123 € | 56,15 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


