
MFR-25FBF52-2M49 | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-2M49-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-2M49 |
Description | RES 2.49M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,03076 € | 7,69 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02458 € | 24,58 € |
| 5.000 | 0,01951 € | 97,55 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

