MFR-25FBF52-182R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-182R

DigiKey Part Number
182XBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-182R
Description
RES 182 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-182R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.774
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02800 €0,70 €
500,02460 €1,23 €
1000,02150 €2,15 €
2500,01824 €4,56 €
5000,01622 €8,11 €
1.0000,01445 €14,45 €
5.0000,01133 €56,65 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €