
MFP50SCRD52-6K | |
|---|---|
DigiKey Part Number | 13-MFP50SCRD52-6KTR-ND - Tape & Reel (TR) 13-MFP50SCRD52-6KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP50SCRD52-6K |
Description | RES 6K OHM 0.25% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13270 € | 13,27 € |
| 250 | 0,11472 € | 28,68 € |
| 500 | 0,10344 € | 51,72 € |
| 1.000 | 0,09387 € | 93,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07531 € | 376,55 € |
| 10.000 | 0,06984 € | 698,40 € |
| 15.000 | 0,06703 € | 1.005,45 € |
| 25.000 | 0,06386 € | 1.596,50 € |
| 35.000 | 0,06196 € | 2.168,60 € |
| 50.000 | 0,06012 € | 3.006,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

