71.5 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP50SBBE52-71K5

DigiKey Part Number
MFP50SBBE52-71K5-ND
Manufacturer
Manufacturer Product Number
MFP50SBBE52-71K5
Description
RES 71.5K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,07649 €764,90 €
Manufacturers Standard Package
Unit Price without VAT:0,07649 €
Unit Price with VAT:0,09102 €