
MFP50SBBE52-100R | |
|---|---|
DigiKey Part Number | 13-MFP50SBBE52-100R-ND |
Manufacturer | |
Manufacturer Product Number | MFP50SBBE52-100R |
Description | RES 100 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,21480 € | 5,37 € |
| 50 | 0,19060 € | 9,53 € |
| 100 | 0,17010 € | 17,01 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,13328 € | 66,64 € |
| 1.000 | 0,12125 € | 121,25 € |
| 5.000 | 0,09984 € | 499,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

