
MFP200BRE52-68K | |
|---|---|
DigiKey Part Number | MFP200BRE52-68K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFP200BRE52-68K |
Description | RES 68K OHM 0.1% 2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36015 € | 1.800,75 € |
| Unit Price without VAT: | 0,36015 € |
|---|---|
| Unit Price with VAT: | 0,42858 € |

