MFP200BRD52-2K5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Ohmite
In Stock: 595
Unit Price: 2,82000 €
Datasheet
2.5 kOhms ±0.1% 2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP200BRD52-2K5

DigiKey Part Number
MFP200BRD52-2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFP200BRD52-2K5
Description
RES 2.5K OHM 0.1% 2W AXIAL
Customer Reference
Detailed Description
2.5 kOhms ±0.1% 2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WHC2K5FETOhmite595273-WHC2K5FETCT-ND2,82000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,41042 €2.052,10 €
Manufacturers Standard Package
Unit Price without VAT:0,41042 €
Unit Price with VAT:0,48840 €