600 Ohms ±0.25% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP1WSCBD52-600R

DigiKey Part Number
MFP1WSCBD52-600R-ND
Manufacturer
Manufacturer Product Number
MFP1WSCBD52-600R
Description
RES 600 OHM 0.25% 1W AXIAL
Customer Reference
Detailed Description
600 Ohms ±0.25% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,11852 €592,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11852 €
Unit Price with VAT:0,14104 €