33.2 kOhms ±0.25% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP1WSCBD52-33K2

DigiKey Part Number
MFP1WSCBD52-33K2-ND
Manufacturer
Manufacturer Product Number
MFP1WSCBD52-33K2
Description
RES 33.2K OHM 0.25% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.25% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,11155 €557,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11155 €
Unit Price with VAT:0,13274 €