4.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-4K7

DigiKey Part Number
13-MFP-25BRD52-4K7TR-ND - Tape & Reel (TR)
13-MFP-25BRD52-4K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-4K7
Description
RES 4.7K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-4K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,33300 €3,33 €
250,28360 €7,09 €
500,25200 €12,60 €
1000,22540 €22,54 €
2500,19616 €49,04 €
5000,17784 €88,92 €
1.0000,16225 €162,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13186 €659,30 €
10.0000,12297 €1.229,70 €
15.0000,11840 €1.776,00 €
25.0000,11324 €2.831,00 €
35.0000,11035 €3.862,25 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €