681 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-681R

DigiKey Part Number
13-MF0207FTE52-681RCT-ND - Cut Tape (CT)
13-MF0207FTE52-681RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-681R
Description
RES 681 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.002
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,03720 €0,93 €
500,03280 €1,64 €
1000,02870 €2,87 €
2500,02448 €6,12 €
5000,02176 €10,88 €
1.0000,01946 €19,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01504 €75,20 €
10.0000,01372 €137,20 €
15.0000,01305 €195,75 €
25.0000,01228 €307,00 €
35.0000,01182 €413,70 €
50.0000,01137 €568,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €