
MF0207FTE52-47K5 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-47K5CT-ND - Cut Tape (CT) 13-MF0207FTE52-47K5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-47K5 |
Description | RES 47.5K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-47K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02830 € | 2,83 € |
| 250 | 0,02408 € | 6,02 € |
| 500 | 0,02142 € | 10,71 € |
| 1.000 | 0,01914 € | 19,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01510 € | 75,50 € |
| 10.000 | 0,01377 € | 137,70 € |
| 15.000 | 0,01309 € | 196,35 € |
| 25.000 | 0,01232 € | 308,00 € |
| 35.000 | 0,01186 € | 415,10 € |
| 50.000 | 0,01142 € | 571,00 € |
| 60.000 | 0,01120 € | 672,00 € |
| 120.000 | 0,01046 € | 1.255,20 € |
| 125.000 | 0,01042 € | 1.302,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

