
MF0207FTE52-2R21 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-2R21CT-ND - Cut Tape (CT) 13-MF0207FTE52-2R21TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-2R21 |
Description | RES 2.21 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05150 € | 5,15 € |
| 250 | 0,04408 € | 11,02 € |
| 500 | 0,03944 € | 19,72 € |
| 1.000 | 0,03544 € | 35,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02778 € | 138,90 € |
| 10.000 | 0,02551 € | 255,10 € |
| 15.000 | 0,02433 € | 364,95 € |
| 25.000 | 0,02301 € | 575,25 € |
| 35.000 | 0,02222 € | 777,70 € |
| 50.000 | 0,02145 € | 1.072,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

