1 Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-1R

DigiKey Part Number
13-MF0207FTE52-1RCT-ND - Cut Tape (CT)
13-MF0207FTE52-1RTB-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
MF0207FTE52-1R
Description
RES 1 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07800 €0,78 €
250,06520 €1,63 €
500,05760 €2,88 €
1000,05080 €5,08 €
2500,04340 €10,85 €
5000,03880 €19,40 €
1.0000,03488 €34,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02788 €139,40 €
10.0000,02560 €256,00 €
15.0000,02442 €366,30 €
25.0000,02309 €577,25 €
35.0000,02230 €780,50 €
50.0000,02153 €1.076,50 €
60.0000,02115 €1.269,00 €
120.0000,01988 €2.385,60 €
125.0000,01981 €2.476,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €