
MF0207FRE52-820R | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-820RTR-ND - Tape & Reel (TR) 13-MF0207FRE52-820RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-820R |
Description | RES 820 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR1F820R | TE Connectivity Passive Product | 9.265 | 1712-LR1F820RCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02360 € | 2,36 € |
| 250 | 0,02004 € | 5,01 € |
| 500 | 0,01784 € | 8,92 € |
| 1.000 | 0,01591 € | 15,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01225 € | 61,25 € |
| 10.000 | 0,01115 € | 111,50 € |
| 15.000 | 0,01059 € | 158,85 € |
| 25.000 | 0,00995 € | 248,75 € |
| 35.000 | 0,00957 € | 334,95 € |
| 50.000 | 0,00920 € | 460,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

