
MF0207FRE52-750R | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-750RTR-ND - Tape & Reel (TR) 13-MF0207FRE52-750RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-750R |
Description | RES 750 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02390 € | 2,39 € |
| 250 | 0,02032 € | 5,08 € |
| 500 | 0,01806 € | 9,03 € |
| 1.000 | 0,01611 € | 16,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01240 € | 62,00 € |
| 10.000 | 0,01130 € | 113,00 € |
| 15.000 | 0,01072 € | 160,80 € |
| 25.000 | 0,01008 € | 252,00 € |
| 35.000 | 0,00969 € | 339,15 € |
| 50.000 | 0,00932 € | 466,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

