
MF0207FRE52-3K3 | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-3K3TR-ND - Tape & Reel (TR) 13-MF0207FRE52-3K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-3K3 |
Description | RES 3.3K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02360 € | 2,36 € |
| 250 | 0,02004 € | 5,01 € |
| 500 | 0,01784 € | 8,92 € |
| 1.000 | 0,01591 € | 15,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01225 € | 61,25 € |
| 10.000 | 0,01115 € | 111,50 € |
| 15.000 | 0,01059 € | 158,85 € |
| 25.000 | 0,00995 € | 248,75 € |
| 35.000 | 0,00957 € | 334,95 € |
| 50.000 | 0,00920 € | 460,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

