
MF0207FRE52-22R | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-22RTR-ND - Tape & Reel (TR) 13-MF0207FRE52-22RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-22R |
Description | RES 22 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FRE52-22R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02490 € | 2,49 € |
| 250 | 0,02116 € | 5,29 € |
| 500 | 0,01878 € | 9,39 € |
| 1.000 | 0,01677 € | 16,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01319 € | 65,95 € |
| 10.000 | 0,01201 € | 120,10 € |
| 15.000 | 0,01141 € | 171,15 € |
| 25.000 | 0,01073 € | 268,25 € |
| 35.000 | 0,01032 € | 361,20 € |
| 50.000 | 0,00992 € | 496,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

