
MF0204FRE52-4K75 | |
|---|---|
DigiKey Part Number | MF0204FRE52-4K75-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF0204FRE52-4K75 |
Description | RES 4.75K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0204FRE52-4K75 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01205 € | 60,25 € |
| Unit Price without VAT: | 0,01205 € |
|---|---|
| Unit Price with VAT: | 0,01434 € |

