
MF0204FRE52-3K9 | |
|---|---|
DigiKey Part Number | 13-MF0204FRE52-3K9TR-ND - Tape & Reel (TR) 13-MF0204FRE52-3K9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0204FRE52-3K9 |
Description | RES 3.9K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,01900 € | 4,75 € |
| 500 | 0,01686 € | 8,43 € |
| 1.000 | 0,01504 € | 15,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01156 € | 57,80 € |
| 10.000 | 0,01052 € | 105,20 € |
| 15.000 | 0,00998 € | 149,70 € |
| 25.000 | 0,00938 € | 234,50 € |
| 35.000 | 0,00902 € | 315,70 € |
| 50.000 | 0,00866 € | 433,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

