
MF0204FRE52-1R62 | |
|---|---|
DigiKey Part Number | 13-MF0204FRE52-1R62TR-ND - Tape & Reel (TR) 13-MF0204FRE52-1R62CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0204FRE52-1R62 |
Description | RES 1.62 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02210 € | 2,21 € |
| 250 | 0,01876 € | 4,69 € |
| 500 | 0,01666 € | 8,33 € |
| 1.000 | 0,01486 € | 14,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01142 € | 57,10 € |
| 10.000 | 0,01039 € | 103,90 € |
| 15.000 | 0,00986 € | 147,90 € |
| 25.000 | 0,00926 € | 231,50 € |
| 35.000 | 0,00891 € | 311,85 € |
| 50.000 | 0,00856 € | 428,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

