
MCP200JR-100R | |
|---|---|
DigiKey Part Number | 13-MCP200JR-100RTR-ND - Tape & Reel (TR) 13-MCP200JR-100RCT-ND - Cut Tape (CT) 13-MCP200JR-100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP200JR-100R |
Description | RES SMD 100 OHM 5% 2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor MELF, 0309 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCP200JR-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0309 | |
Supplier Device Package | ||
Size / Dimension | 0.126" Dia x 0.335" L (3.20mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34640 € | 8,66 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27650 € | 27,65 € |
| 250 | 0,24120 € | 60,30 € |
| 500 | 0,21908 € | 109,54 € |
| 1.000 | 0,20028 € | 200,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17446 € | 436,15 € |
| 5.000 | 0,16196 € | 809,80 € |
| 7.500 | 0,15554 € | 1.166,55 € |
| 12.500 | 0,14828 € | 1.853,50 € |
| 17.500 | 0,14395 € | 2.519,12 € |
| 25.000 | 0,13972 € | 3.493,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

