
MCP100JR-91K | |
|---|---|
DigiKey Part Number | 13-MCP100JR-91KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP100JR-91K |
Description | RES SMD 91K OHM 5% 1W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 1W Chip Resistor MELF, 0207 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCP100JR-91K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06309 € | 378,54 € |
| Unit Price without VAT: | 0,06309 € |
|---|---|
| Unit Price with VAT: | 0,07508 € |

