
MCP100JR-75K | |
|---|---|
DigiKey Part Number | MCP100JR-75K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP100JR-75K |
Description | RES SMD 75K OHM 5% 1W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 1W Chip Resistor MELF, 0207 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCP100JR-75K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06309 € | 378,54 € |
| Unit Price without VAT: | 0,06309 € |
|---|---|
| Unit Price with VAT: | 0,07508 € |

