
MCP100JR-22R | |
|---|---|
DigiKey Part Number | 13-MCP100JR-22RTR-ND - Tape & Reel (TR) 13-MCP100JR-22RCT-ND - Cut Tape (CT) 13-MCP100JR-22RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP100JR-22R |
Description | RES SMD 22 OHM 5% 1W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor MELF, 0207 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCP100JR-22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,12400 € | 31,00 € |
| 500 | 0,11188 € | 55,94 € |
| 1.000 | 0,10160 € | 101,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09015 € | 180,30 € |
| 4.000 | 0,08293 € | 331,72 € |
| 6.000 | 0,07922 € | 475,32 € |
| 10.000 | 0,07503 € | 750,30 € |
| 14.000 | 0,07253 € | 1.015,42 € |
| 20.000 | 0,07009 € | 1.401,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

