10 kOhms ±5% 1W Chip Resistor MELF, 0207 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP100JR-10K

DigiKey Part Number
13-MCP100JR-10KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP100JR-10K
Description
RES SMD 10K OHM 5% 1W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor MELF, 0207 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
MCP100JR-10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,06309 €378,54 €
Unit Price without VAT:0,06309 €
Unit Price with VAT:0,07508 €