12 mOhms ±5% 4.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC450JB-0R012

DigiKey Part Number
LLC450JB-0R012-ND
Manufacturer
Manufacturer Product Number
LLC450JB-0R012
Description
RES 0.012 OHM 5% 4.5W AXIAL
Customer Reference
Detailed Description
12 mOhms ±5% 4.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.709" L x 0.252" W (18.00mm x 6.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,34184 €341,84 €
Manufacturers Standard Package
Unit Price without VAT:0,34184 €
Unit Price with VAT:0,40679 €