49V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LES08C24L04

DigiKey Part Number
13-LES08C24L04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LES08C24L04
Description
TVS DIODE 24VWM 49VC 8SOIC
Customer Reference
Detailed Description
49V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Obsolete
Capacitance @ Frequency
15pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.