Direct

Category | Voltage - Clamping (Max) @ Ipp 15.4V |
Mfr | Current - Peak Pulse (10/1000µs) 97A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE9.0A/TR13 | YAGEO | 0 | 13-LCE9.0A/TR13TR-ND | 0,28115 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28812 € | 288,12 € |
| 2.000 | 0,26323 € | 526,46 € |
| 3.000 | 0,26130 € | 783,90 € |
| Unit Price without VAT: | 0,28812 € |
|---|---|
| Unit Price with VAT: | 0,34286 € |


