Direct

LCE7.5A/B | |
|---|---|
DigiKey Part Number | 13-LCE7.5A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LCE7.5A/B |
Description | TVS DIODE 7.5VWM 12.9VC DO201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 100A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE7.5A/TR13 | YAGEO | 0 | 13-LCE7.5A/TR13TR-ND | 0,28115 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26141 € | 261,41 € |
| 2.000 | 0,24100 € | 482,00 € |
| 3.000 | 0,23052 € | 691,56 € |
| 5.000 | 0,21870 € | 1.093,50 € |
| 7.000 | 0,21209 € | 1.484,63 € |
| Unit Price without VAT: | 0,26141 € |
|---|---|
| Unit Price with VAT: | 0,31108 € |


