LCE22A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,26130 €
Datasheet
35.5V Clamp 42A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE22A/TR13

DigiKey Part Number
13-LCE22A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE22A/TR13
Description
TVS DIODE 22VWM 35.5VC DO201
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
35.5V
Mfr
Current - Peak Pulse (10/1000µs)
42A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE22A/BYAGEO013-LCE22A/BTB-ND0,26130 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,26130 €3.135,60 €
Unit Price without VAT:0,26130 €
Unit Price with VAT:0,31095 €