
LCE20A/TR13 | |
|---|---|
DigiKey Part Number | 13-LCE20A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE20A/TR13 |
Description | TVS DIODE 20VWM 32.4VC DO201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,33080 $ | 396,96 $ |
| 2.400 | 0,30282 $ | 726,77 $ |
| 3.600 | 0,28856 $ | 1.038,82 $ |
| 6.000 | 0,27253 $ | 1.635,18 $ |
| 8.400 | 0,26304 $ | 2.209,54 $ |
| 12.000 | 0,25382 $ | 3.045,84 $ |
| 30.000 | 0,24955 $ | 7.486,50 $ |
| Unit Price without VAT: | 0,33080 $ |
|---|---|
| Unit Price with VAT: | 0,39365 $ |


