LCE12A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,26141 €
Datasheet
19.9V Clamp 75A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE12A/TR13

DigiKey Part Number
13-LCE12A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE12A/TR13
Description
TVS DIODE 12VWM 19.9VC DO201
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,28115 €337,38 €
2.4000,25736 €617,66 €
3.6000,24524 €882,86 €
6.0000,23163 €1.389,78 €
8.4000,22356 €1.877,90 €
12.0000,21572 €2.588,64 €
30.0000,21209 €6.362,70 €
Manufacturers Standard Package
Unit Price without VAT:0,28115 €
Unit Price with VAT:0,33457 €