
LAT56A05L05 | |
|---|---|
DigiKey Part Number | 13-LAT56A05L05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAT56A05L05 |
Description | TVS DIODE 5VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06887 € | 206,61 € |
| 6.000 | 0,06298 € | 377,88 € |
| 9.000 | 0,05995 € | 539,55 € |
| 15.000 | 0,05652 € | 847,80 € |
| 21.000 | 0,05448 € | 1.144,08 € |
| 30.000 | 0,05249 € | 1.574,70 € |
| 75.000 | 0,05007 € | 3.755,25 € |
| Unit Price without VAT: | 0,06887 € |
|---|---|
| Unit Price with VAT: | 0,08196 € |

