
LAD92C5.0L01 | |
|---|---|
DigiKey Part Number | 13-LAD92C5.0L01TR-ND - Tape & Reel (TR) 13-LAD92C5.0L01CT-ND - Cut Tape (CT) 13-LAD92C5.0L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAD92C5.0L01 |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.6V | Package / Case SOD-923 |
Voltage - Clamping (Max) @ Ipp 9.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04884 € | 24,42 € |
| 1.000 | 0,04293 € | 42,93 € |
| 2.000 | 0,03795 € | 75,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02527 € | 202,16 € |
| 16.000 | 0,02273 € | 363,68 € |
| 24.000 | 0,02144 € | 514,56 € |
| 40.000 | 0,01998 € | 799,20 € |
| 56.000 | 0,01912 € | 1.070,72 € |
| 80.000 | 0,01828 € | 1.462,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

