
LAD8C07L01 | |
|---|---|
DigiKey Part Number | 13-LAD8C07L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAD8C07L01 |
Description | TVS DIODE 7VWM 17VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 20pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03086 € | 308,60 € |
| 20.000 | 0,02793 € | 558,60 € |
| 30.000 | 0,02644 € | 793,20 € |
| 50.000 | 0,02476 € | 1.238,00 € |
| 70.000 | 0,02472 € | 1.730,40 € |
| Unit Price without VAT: | 0,03086 € |
|---|---|
| Unit Price with VAT: | 0,03672 € |

