
KNP5WSJT-52-0R3 | |
|---|---|
DigiKey Part Number | KNP5WSJT-52-0R3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP5WSJT-52-0R3 |
Description | RES 0.3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12240 € | 612,00 € |
| Unit Price without VAT: | 0,12240 € |
|---|---|
| Unit Price with VAT: | 0,14566 € |

