100 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP5WSJT-52-0R1

DigiKey Part Number
13-KNP5WSJT-52-0R1CT-ND - Cut Tape (CT)
13-KNP5WSJT-52-0R1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KNP5WSJT-52-0R1
Description
RES 0.1 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,36800 €3,68 €
250,31320 €7,83 €
500,27900 €13,95 €
1000,24960 €24,96 €
2500,21756 €54,39 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,19746 €98,73 €
1.0000,18038 €180,38 €
1.5000,17161 €257,42 €
2.5000,16168 €404,20 €
3.5000,15577 €545,19 €
5.0000,14998 €749,90 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €