
KNP5WSJR-73-10R | |
|---|---|
DigiKey Part Number | 13-KNP5WSJR-73-10RTR-ND - Tape & Reel (TR) 13-KNP5WSJR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP5WSJR-73-10R |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC05000001009JAC00 | Vishay | 26.902 | 749-AC05000001009JAC00CT-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,15904 € | 39,76 € |
| 500 | 0,14388 € | 71,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13103 € | 131,03 € |
| 2.000 | 0,12010 € | 240,20 € |
| 3.000 | 0,11448 € | 343,44 € |
| 5.000 | 0,10813 € | 540,65 € |
| 7.000 | 0,10434 € | 730,38 € |
| 10.000 | 0,10064 € | 1.006,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

