
KNP5WSJB-52-10R | |
|---|---|
DigiKey Part Number | 13-KNP5WSJB-52-10R-ND |
Manufacturer | |
Manufacturer Product Number | KNP5WSJB-52-10R |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,31720 € | 7,93 € |
| 50 | 0,28240 € | 14,12 € |
| 100 | 0,25280 € | 25,28 € |
| 250 | 0,22028 € | 55,07 € |
| 500 | 0,19996 € | 99,98 € |
| 1.000 | 0,18265 € | 182,65 € |
| 5.000 | 0,15187 € | 759,35 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

