
KNP500JB-91-130R | |
|---|---|
DigiKey Part Number | KNP500JB-91-130R-ND |
Manufacturer | |
Manufacturer Product Number | KNP500JB-91-130R |
Description | RES 130 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 0.965" L (8.50mm x 24.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21009 € | 210,09 € |
| Unit Price without VAT: | 0,21009 € |
|---|---|
| Unit Price with VAT: | 0,25001 € |

