
KNP3WSJT-73-22R | |
|---|---|
DigiKey Part Number | 13-KNP3WSJT-73-22RCT-ND - Cut Tape (CT) 13-KNP3WSJT-73-22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP3WSJT-73-22R |
Description | RES 22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP3WSJT-73-22R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.610" L (5.20mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS3CT631R220J | KOA Speer Electronics, Inc. | 1.463 | 2019-MOS3CT631R220JCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,21020 € | 10,51 € |
| 100 | 0,18770 € | 18,77 € |
| 250 | 0,16296 € | 40,74 € |
| 500 | 0,14750 € | 73,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13434 € | 134,34 € |
| 2.000 | 0,12317 € | 246,34 € |
| 3.000 | 0,11742 € | 352,26 € |
| 5.000 | 0,11092 € | 554,60 € |
| 7.000 | 0,10705 € | 749,35 € |
| 10.000 | 0,10327 € | 1.032,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

