
KNP3WSJT-73-100R | |
|---|---|
DigiKey Part Number | 13-KNP3WSJT-73-100RCT-ND - Cut Tape (CT) 13-KNP3WSJT-73-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP3WSJT-73-100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP3WSJT-73-100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.610" L (5.20mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,11632 € | 29,08 € |
| 500 | 0,10492 € | 52,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09525 € | 95,25 € |
| 2.000 | 0,08702 € | 174,04 € |
| 3.000 | 0,08279 € | 248,37 € |
| 5.000 | 0,07801 € | 390,05 € |
| 7.000 | 0,07516 € | 526,12 € |
| 10.000 | 0,07237 € | 723,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

