1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP3WSJR-52-1R

DigiKey Part Number
KNP3WSJR-52-1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KNP3WSJR-52-1R
Description
RES 1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.610" L (5.20mm x 15.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08368 €418,40 €
Unit Price without VAT:0,08368 €
Unit Price with VAT:0,09958 €