
KNP3WSJR-52-0R36 | |
|---|---|
DigiKey Part Number | KNP3WSJR-52-0R36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNP3WSJR-52-0R36 |
Description | RES 0.36 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.610" L (5.20mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08368 € | 418,40 € |
| Unit Price without VAT: | 0,08368 € |
|---|---|
| Unit Price with VAT: | 0,09958 € |

